
The P6SMB30CAHE3/52 is a surface mount bidirectional Zener diode with a clamping voltage of 41.4V and a minimum breakdown voltage of 28.5V. It can handle a maximum surge current of 100A and a peak pulse power of 600W. The diode is packaged in a DO-214AA case and is RoHS compliant. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C.
Vishay P6SMB30CAHE3/52 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 41.4V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 28.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 25.6V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 14.5A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 25.6V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, P6SMB, TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6SMB30CAHE3/52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
