The P6SMB33A/5 transient voltage suppressor from Vishay operates over a temperature range of -65°C to 150°C and features a clamping voltage of 45.7V. It is available in a DO-214AA package and is not RoHS compliant. The device is capable of withstanding a maximum surge current of 100A and a peak pulse power of 600W.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 45.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 28.2V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |