
Uni-directional TVS Diode, single configuration, for surface mount applications. Features 600W peak pulse power dissipation and a maximum reverse stand-off voltage of 28.2V. Operates across a wide temperature range of -65°C to 150°C. Packaged in a 2-pin SMB (DO-214AA) with J-lead, measuring 4.57mm(Max) length, 3.94mm(Max) width, and 2.24mm(Max) height.
Vishay P6SMB33A-M3/52 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | DO-214-AA |
| Package/Case | SMB |
| Package Description | SMD Plastic Package |
| Lead Shape | J-Lead |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 4.57(Max) |
| Package Width (mm) | 3.94(Max) |
| Package Height (mm) | 2.24(Max) |
| Seated Plane Height (mm) | 2.44(Max) |
| Package Weight (g) | 0.096 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | DO-214AA |
| Direction Type | Uni-Directional |
| Configuration | Single |
| Maximum Reverse Stand-Off Voltage | 28.2V |
| Maximum Reverse Leakage Current | 1uA |
| Maximum Clamping Voltage | 45.7V |
| Maximum Peak Pulse Current | 13.1A |
| Minimum Breakdown Voltage | 31.4V |
| Peak Pulse Power Dissipation | 600W |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | -65 to 150°C |
| Number of Elements per Chip | 1 |
| Cage Code | 18612 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay P6SMB33A-M3/52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.