
Unidirectional TVS Diode, 600W Peak Pulse Power, 482V Clamping Voltage, and 333V Minimum Breakdown Voltage. This silicon transient voltage suppressor features a 300V Reverse Standoff Voltage and a low 1µA Leakage Current. Designed for surface mounting in an SMB package, it operates across a wide temperature range from -65°C to 150°C. Ideal for transient voltage suppression applications, this RoHS compliant component offers 100A Maximum Surge Current capability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay P6SMB350A-E3/52 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMB |
| Clamping Voltage | 482V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 333V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 300V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.24A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 333V |
| Reverse Standoff Voltage | 300V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6SMB350A-E3/52 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
