The P6SMB350AHE3_A/I is a unidirectional Zener diode with a minimum breakdown voltage of 333V and a maximum reverse leakage current of 1uA. It operates over a temperature range of -65°C to 150°C and is suitable for surface mount applications. This diode is not designed for power line protection or radiation hardening, but is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 333V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.24A |
| Peak Pulse Power | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 300V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, P6SMB, TransZorb® |
| RoHS | Compliant |