Unidirectional TVS Diode, 600W Peak Pulse Power, 12A Peak Pulse Current, and 100A Max Surge Current. Features a 30.8V Reverse Standoff Voltage and 34.2V Minimum Breakdown Voltage, with a 49.9V Clamping Voltage. Operates across a wide temperature range from -65°C to 150°C, with a low 1µA Leakage Current. Packaged in a surface-mount SMB (DO-214AA) case, this RoHS compliant component offers reliable transient voltage suppression.
Sign in to ask questions about the Vishay P6SMB36A-E3/52 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay P6SMB36A-E3/52 technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 49.9V |
| Direction | Unidirectional |
| Height | 2.24mm |
| Leakage Current | 1uA |
| Length | 4.57mm |
| Min Breakdown Voltage | 34.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 30.8V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 12A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 34.2V |
| Reverse Standoff Voltage | 30.8V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6SMB36A-E3/52 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.