The P6SMB36A-E3/55 transient voltage suppressor from Vishay is a unidirectional device with a clamping voltage of 49.9V and a peak pulse power of 600W. It operates within a temperature range of -65°C to 150°C and is available in a DO-214AA package. The device is RoHS compliant and packaged in tape and reel quantities of 3200. It can withstand a maximum surge current of 100A and is suitable for use in high-temperature applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 49.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 30.8V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| RoHS | Compliant |