Bidirectional Transient Voltage Suppressor (TVS) diode with 600W peak pulse power dissipation. Features a 30.8V reverse standoff voltage and a 34.2V minimum breakdown voltage, with a clamping voltage of 45.7V. Designed for surface mounting in an SMB package, offering 12A peak pulse current handling and a low 1µA leakage current. Operates across a wide temperature range from -65°C to 150°C.
Sign in to ask questions about the Vishay P6SMB36CA-E3/52 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay P6SMB36CA-E3/52 technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 45.7V |
| Direction | Bidirectional |
| Height | 2.24mm |
| Leakage Current | 1uA |
| Length | 4.57mm |
| Min Breakdown Voltage | 34.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 12A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 30.8V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 12A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 34.2V |
| Reverse Standoff Voltage | 30.8V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | SMD/SMT |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6SMB36CA-E3/52 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
