The P6SMB36CAHE3/52 is a bidirectional Zener diode with a minimum breakdown voltage of 34.2V and a clamping voltage of 49.9V. It operates over a temperature range of -65°C to 150°C and is suitable for surface mount applications. The diode has a maximum reverse leakage current of 1uA and a maximum surge current of 100A. It is available in a DO-214AA package and is RoHS compliant.
Sign in to ask questions about the Vishay P6SMB36CAHE3/52 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay P6SMB36CAHE3/52 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 49.9V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 34.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 30.8V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 12A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 30.8V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, P6SMB, TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6SMB36CAHE3/52 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
