Bidirectional Transient Voltage Suppressor (TVS) diode, 600W peak pulse power, 12A peak pulse current, and 100A max surge current. Features a 30.8V reverse standoff voltage, 34.2V minimum breakdown voltage, and 49.9V clamping voltage. Operates across a -65°C to 150°C temperature range with a maximum reverse leakage current of 1µA. Packaged in a surface-mount SMB (DO-214AA) plastic case, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Vishay P6SMB36CAHE3/5B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay P6SMB36CAHE3/5B technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 49.9V |
| Direction | Bidirectional |
| Height | 2.24mm |
| Length | 4.57mm |
| Min Breakdown Voltage | 34.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 30.8V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 12A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Reverse Standoff Voltage | 30.8V |
| RoHS Compliant | Yes |
| Series | P6SMB |
| Termination | SMD/SMT |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6SMB36CAHE3/5B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
