
Bidirectional Transient Voltage Suppressor (TVS) diode in a DO-214AA surface mount package. Features a 600W peak pulse power rating and 11.1A peak pulse current capability. Offers a 33.3V reverse standoff voltage, 37.1V minimum breakdown voltage, and 53.9V clamping voltage. Operates across a temperature range of -65°C to 150°C with a low leakage current of 1µA. This RoHS compliant component provides transient voltage suppression for electronic circuits.
Sign in to ask questions about the Vishay P6SMB39CA-E3/5B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay P6SMB39CA-E3/5B technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 53.9V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 37.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 33.3V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 11.1A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 37.1V |
| Reverse Standoff Voltage | 33.3V |
| RoHS Compliant | Yes |
| Series | P6SMB, TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6SMB39CA-E3/5B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
