
Unidirectional TVS Diode, 600W peak pulse power, with a 342V reverse standoff voltage and 380V minimum breakdown voltage. Features a 548V clamping voltage and 1.1A peak pulse current. This surface mount component, housed in a DO-214AA package, offers a maximum operating temperature of 150°C and a low leakage current of 1uA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay P6SMB400A-E3/52 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AA |
| Clamping Voltage | 548V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.24mm |
| Leakage Current | 1uA |
| Length | 4.57mm |
| Max Breakdown Voltage | 420V |
| Min Breakdown Voltage | 380V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 342V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.1A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 380V |
| Reverse Standoff Voltage | 342V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6SMB400A-E3/52 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
