Bidirectional transient voltage suppressor diode with a repetitive peak reverse voltage of 36.8V. Features a nominal breakdown voltage of 43V and a maximum clamping voltage of 59.3V. Designed for effective protection against voltage transients.
Checking distributor stock and pricing after the page loads.
| Polarity | BIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 36.8 |
| Clamping Voltage-Max | 59.3 |
| Breakdown Voltage-Nom | 43 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |