
The P6SMB43CA-E3/52 is a bidirectional transient voltage suppressor with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum power dissipation of 600W and a maximum surge current of 100A. The device is packaged in a DO-214AA case and is mounted on the surface. It is RoHS compliant and has a peak pulse power of 600W.
Sign in to ask questions about the Vishay P6SMB43CA-E3/52 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay P6SMB43CA-E3/52 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 59.3V |
| Direction | Bidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 40.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 36.8V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10.1A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 40.9V |
| Reverse Standoff Voltage | 36.8V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6SMB43CA-E3/52 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
