The P6SMB440AHE3/52 is a unidirectional transient voltage suppressor from Vishay with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum surge current of 100A and a peak pulse power of 600W. The device is packaged in a DO-214AA package and is available in a tape and reel packaging configuration. The P6SMB440AHE3/52 is RoHS compliant and has a maximum reverse leakage current of 1uA.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 602V |
| Direction | Unidirectional |
| Min Breakdown Voltage | 418V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 376V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 376V |
| RoHS Compliant | Yes |
| RoHS | Compliant |