The P6SMB440AHE3_AIH is a single-channel Zener diode with a minimum breakdown voltage of 418V and a peak pulse current of 1A. It features a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. This diode is designed for surface mount applications and is compliant with AEC-Q101 standards. It is not intended for power line protection and has a peak pulse power rating of 600W.
Checking distributor stock and pricing after the page loads.
| Diode Type | ZENER |
| Min Breakdown Voltage | 418V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1A |
| Peak Pulse Power | 600W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 376V |
| Series | Automotive, AEC-Q101, P6SMB, TransZorb® |
| RoHS | Compliant |