
The P6SMB47AHE3/5B is a unidirectional transient voltage suppressor with a clamping voltage of 64.8V and a minimum breakdown voltage of 44.7V. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The device is rated for a maximum power dissipation of 600W and a maximum reverse leakage current of 1uA. It is available in a surface mount package and is RoHS compliant.
Vishay P6SMB47AHE3/5B technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 64.8V |
| Direction | Unidirectional |
| Min Breakdown Voltage | 44.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 40.2V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 9.3A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Standoff Voltage | 40.2V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6SMB47AHE3/5B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
