Unidirectional TVS Diode, 600W Peak Pulse Power, 456V Minimum Breakdown Voltage, and 658V Clamping Voltage. This surface mount component features a DO-214AA package, 408V Reverse Standoff Voltage, and a maximum surge current of 100A. Operating across a temperature range of -65°C to 150°C, it offers a low maximum reverse leakage current of 1uA.
Vishay P6SMB480A-E3/52 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 658V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 456V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 408V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 910mA |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 408V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6SMB480A-E3/52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
