The P6SMB510AHE3_A/H is a unidirectional Zener diode with a minimum breakdown voltage of 485V. It is designed for surface mount applications and has a maximum operating temperature of 150°C. The diode is available in a tape and reel packaging and is RoHS compliant. It has a peak pulse current of 860mA and a peak pulse power of 600W.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMB |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 485V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 860mA |
| Peak Pulse Power | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 434V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, P6SMB, TransZorb® |
| RoHS | Compliant |