The P6SMB51A/52 is a unidirectional transient voltage suppressor with a clamping voltage of 70.1V and a maximum surge current of 100A. It is packaged in a DO-214AA package and is available on tape and reel. The device operates over a temperature range of -65°C to 150°C and has a peak pulse power of 600W. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 70.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 43.6V |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |