
The P6SMB51A-E3/51 transient voltage suppressor from Vishay is a unidirectional device with a clamping voltage of 70.1V and peak pulse power of 600W. It operates over a temperature range of -65°C to 150°C and is available in a DO-214AA package. The device is RoHS compliant and suitable for use in high-temperature applications.
Vishay P6SMB51A-E3/51 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 70.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 43.6V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6SMB51A-E3/51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.