
Unidirectional TVS Diode, 600W Peak Pulse Power, 8.6A Peak Pulse Current, and 100A Max Surge Current. Features a 43.6V Reverse Standoff Voltage, 48.5V Reverse Breakdown Voltage, and 70.1V Clamping Voltage. Operates across a temperature range of -65°C to 150°C with a low 1µA leakage current. Packaged in a DO-214AA (SMB) surface mount plastic case, this RoHS compliant component is supplied on tape and reel.
Vishay P6SMB51A-E3/52 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 70.1V |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 48.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 43.6V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8.6A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 48.5V |
| Reverse Standoff Voltage | 43.6V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6SMB51A-E3/52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.