
The P6SMB51AHE3/52 is a unidirectional TVS diode from Vishay with a clamping voltage of 70.1V and a minimum breakdown voltage of 48.5V. It has a maximum operating temperature of 150°C and a maximum power dissipation of 600W. The diode is available in a DO-214AA package and is RoHS compliant.
Vishay P6SMB51AHE3/52 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 70.1V |
| Direction | Unidirectional |
| Min Breakdown Voltage | 48.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 43.6V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8.6A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Standoff Voltage | 43.6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6SMB51AHE3/52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.