
Unidirectional TVS Diode, 600W peak pulse power, with a 513V minimum breakdown voltage and 740V clamping voltage. This silicon transient voltage suppressor features a DO-214AA surface mount package, operating over a temperature range of -65°C to 150°C. It offers a maximum reverse leakage current of 1µA and a maximum surge current of 100A, with a 459V reverse standoff voltage. Designed for power line protection, this RoHS compliant component is supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay P6SMB540A-E3/52 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AA |
| Clamping Voltage | 740V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 513V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 459V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 810mA |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 459V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6SMB540A-E3/52 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
