The P6SMB56A/5B is a unidirectional transient voltage suppressor with a clamping voltage of 77V and a maximum operating temperature of 150°C. It is available in a DO-214AA package and is not RoHS compliant. The device has a peak pulse power of 600W and a maximum surge current of 100A. It operates over a temperature range of -65°C to 150°C and is suitable for use in applications requiring transient voltage protection.
Vishay P6SMB56A/5B technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 77V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 47.8V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay P6SMB56A/5B to view detailed technical specifications.
No datasheet is available for this part.