
The P6SMB56CA/2 is a bidirectional transient voltage suppressor with a clamping voltage of 77V and a maximum operating temperature of 150°C. It has a leakage current of 1uA and a maximum surge current of 100A. The device is available in a DO-214AA package and is suitable for surface mount applications. The P6SMB56CA/2 is not RoHS compliant.
Vishay P6SMB56CA/2 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 77V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 47.8V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 7.8A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 53.2V |
| Reverse Standoff Voltage | 47.8V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay P6SMB56CA/2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
