
Bidirectional Transient Voltage Suppressor (TVS) diode, 600W peak pulse power, featuring a 53.2V minimum breakdown voltage and 77V clamping voltage. This surface mount component, housed in a DO-214AA package, offers a low 1µA leakage current and a 100A maximum surge current capability. Operating across a wide temperature range of -65°C to 150°C, it is RoHS compliant and supplied on tape and reel.
Sign in to ask questions about the Vishay P6SMB56CA-E3/5B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay P6SMB56CA-E3/5B technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 77V |
| Clamping Voltage-Max | 77V |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 58.8V |
| Min Breakdown Voltage | 53.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 47.8V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 7.8A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 600W |
| Reverse Breakdown Voltage | 53.2V |
| Reverse Standoff Voltage | 47.8V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6SMB56CA-E3/5B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.