The P6SMB62A-E3/51 is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-214AA surface mount package. It has a clamping voltage of 85V and a maximum operating temperature of 150°C. The device is RoHS compliant and has a maximum surge current of 100A. It is designed to operate at a maximum supply voltage of 53V and has a peak pulse power of 600W. The P6SMB62A-E3/51 has a reverse breakdown voltage of 58.9V and a leakage current of 1uA.
Vishay P6SMB62A-E3/51 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 85V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 53V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Current | 7.1A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 58.9V |
| Reverse Standoff Voltage | 53V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6SMB62A-E3/51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.