
Unidirectional TVS Diode, 600W Peak Pulse Power, 53V Reverse Standoff Voltage. Features 58.9V minimum and 65.1V maximum breakdown voltage, with a 85V clamping voltage. Operates across a -65°C to 150°C temperature range, offering 1µA leakage current. Surface mountable in a DO-214AA package, this RoHS compliant component provides transient voltage suppression.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay P6SMB62A-E3/52 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AA |
| Clamping Voltage | 85V |
| Clamping Voltage-Max | 85V |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 65.1V |
| Min Breakdown Voltage | 58.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 53V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 7.1A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Reverse Breakdown Voltage | 58.9V |
| Reverse Standoff Voltage | 53V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6SMB62A-E3/52 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.