The P6SMB62AHE3/52 is a unidirectional Zener diode with a clamping voltage of 85V and a minimum breakdown voltage of 58.9V. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The diode is designed for surface mount applications and has a maximum reverse leakage current of 1uA. It is RoHS compliant and is part of the P6SMB series, which is AEC-Q101 qualified.
Vishay P6SMB62AHE3/52 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 85V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 58.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 53V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 7.1A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 53V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, P6SMB, TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6SMB62AHE3/52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
