The DO-214AA Bidirectional TVS Diode from Vishay is a transient voltage suppressor designed to protect electronic circuits from voltage spikes. With a clamping voltage of 85V and a peak pulse power of 600W, this device can withstand high surge currents of up to 100A. Operating within a temperature range of -65°C to 150°C, the P6SMB62CA/5B is suitable for use in a variety of applications. It is available in a package quantity of 3200 units per reel, packaged in tape and reel format.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 85V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 53V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |