
Unidirectional TVS Diode, 600W peak pulse power, 57.1A peak pulse current, and 100A max surge current. Features a 5.8V reverse standoff voltage and 6.45V minimum breakdown voltage, with a 10.5V clamping voltage. Operates across a -65°C to 150°C temperature range and offers 1mA leakage current. Packaged in SMB (DO-214AA) for surface mounting, supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay P6SMB6.8A-E3/5B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay P6SMB6.8A-E3/5B technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 10.5V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.24mm |
| Leakage Current | 1mA |
| Length | 4.57mm |
| Min Breakdown Voltage | 6.45V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1mA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 5.8V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 57.1A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6.45V |
| Reverse Standoff Voltage | 5.8V |
| RoHS Compliant | Yes |
| Series | P6SMB, TransZorb® |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6SMB6.8A-E3/5B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.