
The P6SMB68AHE3/52 is a surface mount unidirectional Zener diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It features a clamping voltage of 92V and a minimum breakdown voltage of 64.6V. The diode is RoHS compliant and has a maximum reverse leakage current of 1uA and a maximum surge current of 100A. It is packaged in a DO-214AA case and is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay P6SMB68AHE3/52 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay P6SMB68AHE3/52 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 92V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 64.6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 58.1V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6.5A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 58.1V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, P6SMB, TransZorb® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6SMB68AHE3/52 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.