The P6SMB68CA/5B is a unidirectional transient voltage suppressor from Vishay, operating over a temperature range of -65°C to 150°C. It features a clamping voltage of 92V and a peak pulse power of 600W. The device is available in a DO-214AA package, packaged in tape and reel with 3200 units per reel. The P6SMB68CA/5B is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 92V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 58.1V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |