
The P6SMB75A/5 is a unidirectional transient voltage suppressor with a clamping voltage of 103V and a maximum surge current of 100A. It operates over a temperature range of -65°C to 150°C and is available in a package quantity of 3200 per reel. The device is not RoHS compliant, but is suitable for use in high-temperature applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 103V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 64.1V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
