Unidirectional TVS Diode, 600W Peak Pulse Power, 7.13V Reverse Breakdown Voltage, 6.4V Reverse Standoff Voltage, and 11.3V Clamping Voltage. This silicon transient voltage suppressor features a DO-214AA package for surface mounting, with a maximum operating temperature of 150°C and a minimum of -65°C. It offers a low leakage current of 500nA and a maximum surge current of 100A, with a peak pulse current of 53.1A. RoHS compliant and designed for single-channel protection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay P6SMB7.5A-E3/52 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AA |
| Clamping Voltage | 11.3V |
| Clamping Voltage-Max | 11.3V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 500nA |
| Max Breakdown Voltage | 7.88V |
| Min Breakdown Voltage | 7.13V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 500uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 6.4V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 53.1A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 7.13V |
| Reverse Standoff Voltage | 6.4V |
| RoHS Compliant | Yes |
| Series | P6SMB, TransZorb® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6SMB7.5A-E3/52 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
