The P6SMB7.5A-E3/5B is a unidirectional Zener diode from Vishay with a clamping voltage of 11.3V and a minimum breakdown voltage of 7.13V. It features a peak pulse current of 53.1A and a peak pulse power of 600W. The device is packaged in an SMB case and is designed for surface mount applications. It operates over a temperature range of -65°C to 150°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMB |
| Clamping Voltage | 11.3V |
| Diode Type | ZENER |
| Leakage Current | 500uA |
| Min Breakdown Voltage | 7.13V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 53.1A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 7.13V |
| Reverse Standoff Voltage | 6.4V |
| RoHS Compliant | Yes |
| Series | P6SMB, TransZorb® |
| RoHS | Compliant |