
Unidirectional TVS Diode, 600W Peak Pulse Power, 49.6A Peak Pulse Current. Features 7.79V minimum breakdown voltage and 86.1V maximum breakdown voltage. Offers a 7.02V reverse standoff voltage with 200uA maximum reverse leakage current. Operates across a wide temperature range of -65°C to 150°C. Packaged in a surface-mount SMB case, this RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay P6SMB8.2A-E3/52 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay P6SMB8.2A-E3/52 technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 12.1V |
| Clamping Voltage-Max | 113V |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 200uA |
| Max Breakdown Voltage | 86.1V |
| Min Breakdown Voltage | 7.79V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 200uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 7.02V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 49.6A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Reverse Breakdown Voltage | 7.79V |
| Reverse Standoff Voltage | 7.02V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6SMB8.2A-E3/52 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
