Unidirectional TVS Diode, 600W Peak Pulse Power, 49.6A Peak Pulse Current. Features a 7.02V Reverse Standoff Voltage and 12.1V Clamping Voltage. Minimum Breakdown Voltage is 7.79V with a maximum leakage current of 200uA. Operates across a temperature range of -65°C to 150°C. Packaged in SMB (DO-214AA) for surface mounting, supplied on tape and reel.
Vishay P6SMB82A-E3/5B technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 12.1V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 200uA |
| Min Breakdown Voltage | 7.79V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 200uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 7.02V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 49.6A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 7.79V |
| Reverse Standoff Voltage | 7.02V |
| RoHS Compliant | Yes |
| Series | P6SMB, TransZorb® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6SMB82A-E3/5B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.