Bidirectional Transient Voltage Suppressor (TVS) diode, 600W peak pulse power, 49.6A peak pulse current. Features 7.02V reverse standoff voltage, 7.79V minimum breakdown voltage, and 12.1V clamping voltage. Operates across a -65°C to 150°C temperature range with 400µA maximum leakage current. Packaged in a DO-214AA surface-mount case, this RoHS compliant component offers 1 channel and 1 element.
Vishay P6SMB8.2CA-E3/52 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 12.1V |
| Clamping Voltage-Max | 12.1V |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 400uA |
| Max Breakdown Voltage | 8.61V |
| Min Breakdown Voltage | 7.79V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 400uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 7.02V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 49.6A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 600W |
| Reverse Breakdown Voltage | 7.79V |
| Reverse Standoff Voltage | 7.02V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6SMB8.2CA-E3/52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
