The P6SMB8.2CA-E3/5B is a bidirectional transient voltage suppressor from Vishay, featuring a clamping voltage of 12.1V and a minimum breakdown voltage of 7.79V. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The device is designed for surface mount applications and has a maximum power dissipation of 600W. It is also RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 12.1V |
| Direction | Bidirectional |
| Min Breakdown Voltage | 7.79V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 400uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 7.02V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 49.6A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Reverse Standoff Voltage | 7.02V |
| RoHS Compliant | Yes |
| RoHS | Compliant |