
The P6SMB9.1CA-E3/51 is a bidirectional transient voltage suppressor diode from Vishay, packaged in a DO-214AA case and suitable for surface mount applications. It has a clamping voltage of 13.4V and can withstand a peak pulse power of 600W. The diode operates over a temperature range of -65°C to 150°C and is RoHS compliant.
Vishay P6SMB9.1CA-E3/51 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 13.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 7.78V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.
