Trans Voltage Suppressor Diode, 77.8V V(RWM), Unidirectional,
Checking distributor stock and pricing after the page loads.
Vishay P6SMB91A technical specifications.
| Polarity | UNIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 77.8 |
| Clamping Voltage-Max | 125 |
| Breakdown Voltage-Nom | 91 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.