Unidirectional TVS Diode, 600W Peak Pulse Power, 125V Clamping Voltage. Features 86.5V Minimum Breakdown Voltage and 7.78V Reverse Standoff Voltage. Operates within a temperature range of -65°C to 150°C with a low leakage current of 50µA. Designed for surface mount applications in an SMB package, offering 100A maximum surge current capability.
Vishay P6SMB91A-E3/52 technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 125V |
| Direction | Unidirectional |
| Leakage Current | 50uA |
| Min Breakdown Voltage | 86.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 7.78V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4.8A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 8.65V |
| Reverse Standoff Voltage | 7.78V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6SMB91A-E3/52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
