This 8.5mm diameter cermet trimmer potentiometer from Vishay features a 10K resistance value with a 5% tolerance. It has a linear response and a single element with one mechanical and one electrical turn. The device is designed for through hole mounting and has a product height of 8mm. Operating temperature range is from -55 to 125°C.
Sign in to ask questions about the Vishay P8PY103JB25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay P8PY103JB25 technical specifications.
| Mounting | Through Hole |
| Termination Style | Pin |
| Product Height (mm) | 8 |
| Product Diameter (mm) | 8.5 |
| Product Weight (g) | 1 to 3.1 |
| Resistance Value | 10KOhm |
| Tolerance | 5% |
| Type | Trimmer |
| Technology | Cermet |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Linear or Logarithmic | Lin |
| Number of Turns | 1(Elec)|1(Mech)Turns |
| Number of Elements | 1 |
| Cage Code | 18612 |
| HTS Code | 8533408050 |
| Schedule B | 8533400080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Vishay P8PY103JB25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.