The P8PY203JB25 is a 1-turn cermet variable resistor from Vishay with a voltage rating of 105V and a resistance of 200kR. It has a tolerance of 5% and is packaged in a radial configuration for through-hole mounting. The resistor operates over a temperature range of -55°C to 125°C and is not radiation hardened. It is available on a blister card.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay P8PY203JB25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 8mm |
| Length | 8.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Turns | 1 |
| Packaging | Blister Card |
| Radiation Hardening | No |
| Resistance | 200kR |
| Resistor Type | Cermet |
| Series | P8 |
| Technology | CERMET |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 105V |
| RoHS | Compliant |
Download the complete datasheet for Vishay P8PY203JB25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.