RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.5 W, 220000 ohm, ROHS COMPLIANT
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Package Length | 7.62 |
| Tolerance | 10 |
| Package Height | 8.9 |
| Resistance | 220000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.40.80.50 |
| REACH | Compliant |
| Military Spec | False |