The P9420-134-0700P is a 2-pin sealed gage pressure sensor with an operating pressure range of 0 to 10,000 psi. It operates within a temperature range of -30 to 90°C and is designed for use with a Glenair GC379 electrical termination. The device is rated IP68 and suitable for use in media such as gas. Typical operating supply voltages are 15, 18, and 24 volts.
Vishay P9420-134-0700P technical specifications.
| Operating Pressure Range | 0psi to 10000psi |
| Device Pressure Type | Sealed Gage |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 90°C |
| Max Operating Supply Voltage | 28V |
| Min Operating Supply Voltage | 12V |
| Electrical Termination | Glenair GC379 |
| IP Rating | IP68 |
| Media | Gas |
| Typical Operating Supply Voltage | 15|18|24V |
| Pin Count | 2 |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.