This sealed gage pressure sensor operates within a pressure range of 0 to 1500psi and is designed to withstand temperatures between -30°C and 90°C. It can be supplied with voltages between 12 and 28V, with a typical operating voltage of 15, 18, or 24V. The sensor features a 1/4 inch port size and is electrically terminated with Fischer DBEE connectors, providing an IP68 rating for use in harsh environments.
Vishay P9420-322-0100P technical specifications.
| Operating Pressure Range | 0psi to 1500psi |
| Device Pressure Type | Sealed Gage |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 90°C |
| Max Operating Supply Voltage | 28V |
| Min Operating Supply Voltage | 12V |
| Port Size | 1/4 |
| Electrical Termination | Fischer DBEE |
| IP Rating | IP68 |
| Media | Gas |
| Typical Operating Supply Voltage | 15|18|24V |
| Pin Count | 2 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Vishay P9420-322-0100P to view detailed technical specifications.
No datasheet is available for this part.