The P9420-510-0035P pressure sensor from Vishay is a sealed gage device with a maximum operating temperature of 90 degrees Celsius and a minimum operating temperature of -30 degrees Celsius. It has a maximum operating supply voltage of 28 volts and a minimum operating supply voltage of 12 volts. The sensor is designed for use in environments with pressures ranging from 0 to 500 psi and features an IP68 rating for protection against solid particles and water immersion. It has a 2-pin configuration with a 1/4 NPT port size and an electrical termination of Jupiter TP.
Vishay P9420-510-0035P technical specifications.
| Operating Pressure Range | 0psi to 500psi |
| Device Pressure Type | Sealed Gage |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 90°C |
| Max Operating Supply Voltage | 28V |
| Min Operating Supply Voltage | 12V |
| Port Type | Male |
| Port Size | 1/4 NPT |
| Electrical Termination | Jupiter TP |
| IP Rating | IP68 |
| Media | Gas |
| Typical Operating Supply Voltage | 15|18|24V |
| Pin Count | 2 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Vishay P9420-510-0035P to view detailed technical specifications.
No datasheet is available for this part.